2-1623928-8 | TE Connectivity
Carbon film resistor, 4.7 kΩ, 0.25 W, ±5 %, 2-1623928-8
Order No.: 38P4155
EAN: 4099879690371
MPN:
2-1623928-8
CFR16J4K7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0178 € *
Available: 650 pcs.
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
250 pcs.
0.0167 €
500 pcs.
0.0155 €
1000 pcs.
0.0143 €
*incl. VAT plus shipping costs
Subject to prior sale
Carbon film resistor, 2-1623928-8, TE Connectivity
The 2-1623928-8 is a thin film of carbon, deposited onto a high thermal conductivity ceramic core. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. It is tested for value and tolerance.
Features
- Low cost – High reliability
- High power to size ratio
- 5 power ratings – 0.25 W to 2 W
Applications
- Audio
- Communications
- Measurement
- Computing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±5 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | thin film resistor | |
| Temperature coefficient | -1200/0 ppm/K | |
| Isolation voltage | 200 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 1.85 mm | |
| Length | 3.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | DE |
| Original Packaging | Ammopack with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |