2-1623821-1 | TE Connectivity
Resistor, 10 Ω, 750 W, ±5 %, 2-1623821-1
Order No.: 71P5042
EAN: 4099889794557
MPN:
2-1623821-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
443.0251 € *
Available in 12 Days: 8 pcs. - if ordered today
Power resistor, 2-1623821-1, TE Connectivity
The 2-1623821-1 is a high quality aluminium house power resistor offering environmental protection to IP55. The use of advanced materials in the construction of this product enables operating temperatures of up to 450 ºC giving very high power density.
Features
- Impressive pulse capability
- No heatsink required
- Slimline casing
Applications
- Balancing
- Capacitor charging and discharging
- Crowbar
- Filter
- Inrush limiting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 750 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| max. operating temperature | 450 °C | |
| Length | 110 mm | |
| Width | 95 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |