2-1623750-6 | TE Connectivity
Wirewound resistor, 4.7 kΩ, 7 W, ±5 %, 2-1623750-6
NCNR (non cancelable / non returnable)
Axial, Wirewound resistor type 2-1623750-6, TE Connectivity
A tough silicone coated power resistor. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone A, Flourosil E, Freon TMS, Arklone L Hot and Cold and Arklone F Hot. If the resistor is in contact with the PCB the maximum dissipation to avoid damage to the PCB may be ascertained by reference to the hot spot temperature graph. Vertical mounting style is available. Suitable to a wide range of industrial, control, medical and consumer applications.
FEATURES
- High power dissipation
- Tough silicone coating
- Resistant to most solvents
Technical data
- Resistance: 4.7 kΩ
- Power: 7 W
- Tolerance: ±5 %
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±5 % | |
| Power | 7 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | 0/60 ppm/K | |
| Isolation voltage | 200 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| diameter | 8 mm | |
| Length | 22.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | US |
| Original Packaging | Ammopack with 250 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |