1879627-3 | TE Connectivity
Resistor, 12 Ω, 1 W, ±1 %, 1879627-3
Unit Price (€ / pc.)
0.8330 € *
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
208.25 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8330 €
500 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Through-hole resistor, 1879627-3, TE Connectivity
The 1879627-3 is a through-hole resistor, that utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates, and laser spiralling to achieve close tolerance and high stability resistor. An epoxy coating is applied for environmental and mechanical protection.
Features
- Ultra-precision - down to 0.05%
- Low TCR - down to 5ppm/°C
- Long term stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 12 Ω | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | thin film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 3.7 mm | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |