1879351-6 | TE Connectivity

Resistor, 4.7 kΩ, 1 W, ±5 %, 1879351-6

Order No.: 71P3764
MPN:
1879351-6
Series: RR
1879351-6 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0417 € *
Available in 12 Days: 4,700 pcs. - if ordered today
Total Price:
208.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0417 €

Power resistor, 1879351-6, TE Connectivity

The 1879351-6 is manufactured by depositing a homogeneous film of metal alloy onto a high-grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-cap. This resistor is coated with a red, non-flammable lacquer, which provides electrical, mechanical and climatic protection.

Features

  • Metal film technology
  • High stability, reliability and uniformity characteristics
  • Good performance for pulse applications
  • Defined interruption behavior (fusing time)
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±300 ppm/K
diameter 2.6 mm
Length 6.8 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes