1879026-4 | TE Connectivity
Thin film resistor, 10 Ω, 0.25 W, ±0.1 %, 1879026-4
Order No.: 40P1151
EAN: 4099879694348
MPN:
1879026-4
YR1B10RCC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available: 93 pcs.
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3332 €
25 pcs.
0.3213 €
50 pcs.
0.2868 €
*incl. VAT plus shipping costs
Subject to prior sale
Film fixed resistor, 1879026-4, TE Connectivity
The resistive element of 1879026-4 comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Tested for value and tolerance.
Features
- Precision metal film resistors with tolerance to 0.1 % and temperature coefficients to 15 ppm
- Excellent stability under load and severe environmental conditions
- Low noise current and voltage coefficients
- Precision metal film resistors are particularly suitable in all applications where long-term stability is important
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±0.1 % | |
| Power | 0.25 W | |
| Design | axial | |
| Assembly | THT | |
| Version | thin film resistor | |
| Temperature coefficient | ±15 ppm/K | |
| Isolation voltage | 250 V | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.3 mm | |
| Length | 6.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IN |
| Original Packaging | Ammopack with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |