1879009-7 | TE Connectivity
Resistor, 10 Ω, 30 W, ±5 %, 1879009-7
Order No.: 71P3741
EAN: 4099889791952
MPN:
1879009-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Available in 12 Days: 840 pcs. - if ordered today
Power resistor, 1879009-7, TE Connectivity
The 1879009-7 is a power wire-wound resistor that provides a high insulation resistance, low surface temperature, excellent TCR, and entirely fire proof construction. This product is ideally suited to areas where low cost, and efficient thermal performance are important design criteria. Metal film core adjusted by laser spiral is used where the resistor value is above that suited to wire.
Features
- Choice of style
- Custom design
- Inorganic flame proof construction
Applications
- Capacitor pre-charge
- Capacitor discharge
- In rush limiting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 30 W | |
| Design | radial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| Temperature coefficient | ±300 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 250 °C | |
| diameter | 19 mm | |
| Length | 39.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |