1630027-3 | TE Connectivity
Wirewound resistor, 10 Ω, 300 W, ±5 %, 1630027-3
Order No.: 39P5478
EAN: 4099879693099
MPN:
1630027-3
HSC30010RJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.5956 € *
Available in 12 Days: 74 pcs. - if ordered today
Chassis mounting, Wirewound resistor type 1630027-3, TE Connectivity
The 1630027-3 is extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. The resistor is made from quality materials for optimum reliability and stability.
FEATURES
- Established product with proven reliability
Technical data
- Resistance: 10 Ω
- Power: 300 W
- Tolerance: ±5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±5 % | |
| Power | 300 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 2.5 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 128 mm | |
| Width | 73 mm | |
| Height | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |