1625960-1 | TE Connectivity
Thick film resistor, 100 MΩ, 0.4 W, ±1 %, 1625960-1
Order No.: 39P2953
EAN: 4099879692993
MPN:
1625960-1
HBA100MFZRE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6533 € *
Standard delivery time from the manufacturer is: 22 Weeks
High voltage resistor, 1625960-1, TE Connectivity
The 1625960-1 is a leading supplier of standard and custom designed for value/high voltage, industrial, control, medical and general-purpose use. The device is a tough epoxy coated high voltage resistor, with axial or radial leads, values up to 1G Ohm and an operational voltage to 20 kV as standard and 30 kV to order. It is made from quality materials for optimum reliability and stability.
Features
- Up to 15 kV element voltage
- High ratio of size to power
- 1 kW to 1 GW
- Established product with proven reliability
- Low inductance
Applications
- Audio
- Communications
- Measurement
- Computing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 MΩ | |
| Tolerance | ±1 % | |
| Power | 0.4 W | |
| Design | radial | |
| Assembly | THT | |
| Version | thick film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| Isolation voltage | 1 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 8 mm | |
| Width | 2.6 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CN |
| Original Packaging | Tray with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |