1625958-4 | TE Connectivity
Wirewound resistor, 100 MΩ, 2 W, ±1 %, 1625958-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6862 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
5 pcs.
10.1388 €
10 pcs.
9.4843 €
25 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Thick film resistor, 1625958-4, TE Connectivity
100M ohm, Thick Film, High Value/High Voltage Resistor, 1 %, 2 W, ±100 ppm/°C, Radial-Leaded, Copper Termination, 26.5 x 3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 MΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | radial | |
| Assembly | THT | |
| Version | thick film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 26.5 mm | |
| Width | 3 mm | |
| Height | 10.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |