1623821-7 | TE Connectivity
Resistor, 220 Ω, 2200 W, ±5 %, 1623821-7
Order No.: 71P2922
EAN: 4099889791716
MPN:
1623821-7
Unit Price (€ / pc.)
347.6585 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
347.66 € *
Price list
Quantity
Price per unit*
1 pcs.
347.6585 €
2 pcs.
341.2206 €
*incl. VAT plus shipping costs
Subject to prior sale
Power resistor, 1623821-7, TE Connectivity
The 1623821-7 is a high quality aluminium house power resistor offering environmental protection to IP55. The use of advanced materials in the construction of this product enables operating temperatures of up to 450 ºC giving very high power density.
Features
- Impressive pulse capability
- No heatsink required
- Slimline casing
Applications
- Balancing
- Capacitor charging and discharging
- Crowbar
- Filter
- Inrush limiting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Tolerance | ±5 % | |
| Design | chassis | |
| ohmic resistance | 220 Ω | |
| Power | 2200 W | |
| Width | 95 mm | |
| Height | 30 mm | |
| Assembly | chassis mounting | |
| max. operating temperature | 450 °C | |
| Version | wirewound resistor | |
| Length | 320 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |