1623783-7 | TE Connectivity
Metal oxide film resistor, 22 kΩ, 7 W, ±5 %, 1623783-7
NCNR (non cancelable / non returnable)
Radial, Metal film resistor type 1623783-7, TE Connectivity
This flexible 1623783-7 wirewound resistoreither have wire or power oxide film elements. Ther esistor is wound or deposited on a fine non - alkali ceramic core then embodied in a ceramic case and sealed with an inorganic silica filler. This design provides a resistor with high insulation resistance, low surface temperature, excellent T.C.R., and entirely fire proof construction. This resistor is ideally suited to a range of areas where low cost, and efficient thermal performance are important design criteria. Metal film cores adjusted by laser spiral are used where the resistor value is above that suited to wire. Similar performance is obtained although short time overload is slightly derated.
FEATURES
- Choice of styles
- Wide value range
- Inorganic flame proof construction
- Bracketed types available
Technical data
- Resistance: 22 kΩ
- Power: 7 W
- Tolerance: ±5 %
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 kΩ | |
| Tolerance | ±5 % | |
| Power | 7 W | |
| Design | radial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±300 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 250 °C | |
| Length | 13 mm | |
| Width | 9 mm | |
| Height | 39 mm |
| Property | Value |
|---|---|
| Original Packaging | Bulk with 250 pieces |
| Country of origin | CZ |
| Customs tariff number | 85332100 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |