1623728-5 | TE Connectivity

Wirewound resistor, 15 kΩ, 11 W, ±5 %, 1623728-5

Order No.: 39P6979
EAN: 4099879693297
MPN:
1623728-5
SBCHE1115KJ
1623728-5 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
25 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Axial, Wirewound resistor type 1623728-5, TE Connectivity

This 1623728-5 wirewound resistorare wound on continuous glass fibre elements or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with an inorganic silica filler. Their construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. This resistor is ideally suited to a variety of applications within industrial and commercial environments, where performance and reliability are of prime importance. Applications include fan force ovens, cooker hoods, power supplies and triac based speed controls.

FEATURES

  • Fusible styles
  • Vertical or Axial
  • Non flammable
  • Special solvent resistance

Technical data

  • Resistance: 15 kΩ
  • Power: 11 W
  • Tolerance: ±5 %
Technical specifications
Filter Property Value
ohmic resistance 15 kΩ
Tolerance ±5 %
Power 11 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±200 ppm/K
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 50 mm
Width 10 mm
Height 9 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin BE
Original Packaging Ammopack with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes