1623721-1 | TE Connectivity
Resistor, 17 W, 1623721-1
NCNR (non cancelable / non returnable)
Power resistor, 1623721-1, TE Connectivity
The 1623721-1 is a power wire-wound resistor that is wound on continuous glass fiber element or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with an inorganic silica filler. It construction gives a resistor with high insulation resistance and low surface temperature, capable of withstanding high overload currents. This product is ideally suited to a variety of applications within industrial and commercial environments, where performance and reliability are of prime importance.
Features
- Customer specials invited
- Fusible style
Applications
- Pre-charge
- Discharge
- In rush limiting
- Pulse with stand
| Filter | Property | Value |
|---|---|---|
| Power | 17 W | |
| Design | axial | |
| Assembly | THT | |
| Version | wirewound resistor | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 350 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85339000 |
| Country of origin | IN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |