1622461-1 | TE Connectivity
Metal film resistor, 3.3 kΩ, 0.6 W, ±1 %, 1622461-1
Unit Price (€ / pc.)
0.0333 € *
Available: 3,886 pcs.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0333 €
50 pcs.
0.0309 €
100 pcs.
0.0286 €
250 pcs.
0.0262 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistor, 1622461-1, TE Connectivity
The resistive element of 1622461-1 comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal end caps are force fitted to the element prior to spiralling to value. Tinned copper lead wires are welded to the end caps and the components are then coated. One coat of phenolic resin is followed by three coats of epoxy resin. Tested for value and tolerance.
Features
- Superior quality metal film resistors with 1 % tolerance and temperature coefficients down to 50 ppm
- Excellent stability under load and severe environmental conditions
- Low noise current and voltage coefficients
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3.3 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.6 W | |
| Design | axial | |
| Assembly | THT | |
| Version | thin film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 350 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 2.3 mm | |
| Length | 6.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | BE |
| Original Packaging | Ammopack with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |