1622432-1 | TE Connectivity

Resistor, 30 kΩ, 0.6 W, ±1 %, 1622432-1

Order No.: 71P2671
MPN:
1622432-1
Series: LR
1622432-1 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0226 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Total Price:
180.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
8000 pcs.
0.0226 €

Fixed resistor, 1622432-1, TE Connectivity

The 1622432-1 is a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element, suitable for general purpose or precision applications. Tinned copper lead wire is welded to the end cap and the component is then coated. One coat of phenolic resin is followed by three coats of epoxy resin.

Features

  • IEC color coding

Applications

  • Control circuitry
  • Turbines
  • Drives
Technical specifications
Filter Property Value
ohmic resistance 30 kΩ
Tolerance ±1 %
Power 0.6 W
Design axial
Assembly THT
Version thin film resistor
Temperature coefficient ±50 ppm/K
min. operating temperature -55 °C
max. operating temperature 155 °C
diameter 2.3 mm
Length 6.2 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes