1-1879475-7 | TE Connectivity
Resistor, 22 Ω, 1000 W, ±5 %, 1-1879475-7
Order No.: 71P0968
EAN: 4099889790658
MPN:
1-1879475-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.7532 € *
Available in 12 Days: 73 pcs. - if ordered today
Total Price:
281.51 € *
Price list
Quantity
Price per unit*
2 pcs.
140.7532 €
4 pcs.
135.1245 €
*incl. VAT plus shipping costs
Subject to prior sale
Power resistor, 1-1879475-7, TE Connectivity
The 1-1879475-7 is a power resistor for industrial, control and general-purpose applications. This product is advantageous to conventional ceramic resistors in the terms of weatherproofing, oscillation-resistance and safety. It is widely applied to an electrical circuits including power supplies, inverters and servo systems. With easy airtight fitting and the ability to fit a heatsink the resistor is highly suited to challenging environmental conditions.
Features
- Aluminium enclosure
- Vibration resistant
- Environmental protection to IP54
Applications
- Power supplies
- Inverters
- Servo system
- Electrical system in difficult environments
- Inrush limiting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 22 Ω | |
| Tolerance | ±5 % | |
| Power | 1000 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±440 ppm/K | |
| Length | 400 mm | |
| Width | 107 mm | |
| Height | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |