1-1879350-6 | TE Connectivity
Resistor, 0.91 Ω, 1 W, ±5 %, 1-1879350-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0417 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Power resistor, 1-1879350-6, TE Connectivity
The 1-1879350-6 is manufactured by depositing a homogeneous film of metal alloy onto a high-grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wire of electrolytic copper is welded to the end-cap. This resistor is coated with a red, non-flammable lacquer, which provides electrical, mechanical and climatic protection.
Features
- Metal film technology
- High stability, reliability and uniformity characteristics
- Good performance for pulse applications
- Defined interruption behavior (fusing time)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 0.91 Ω | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±300 ppm/K | |
| diameter | 2.6 mm | |
| Length | 6.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |