1-1630027-6 | TE Connectivity
Resistor, 4.7 kΩ, 300 W, ±5 %, 1-1630027-6
Order No.: 71P0670
EAN: 4099889790498
MPN:
1-1630027-6
Unit Price (€ / pc.)
63.546 € *
Available in 5 Days: 5 pcs. - if ordered today
Power resistor, 1-1630027-6, TE Connectivity
The 1-1630027-6 is a range of extremely stable, high quality wire-wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This product is made from quality materials for optimum reliability and stability.
Features
- Established product with proven reliability
- Versatile product
- Custom design
- Low resistance, low inductance and higher voltage
Applications
- Balancing resistor
- Filter
- Crowbar
- Capacitor charging and discharging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±5 % | |
| Power | 300 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±30 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 180 mm | |
| Width | 71.4 mm | |
| Height | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |