1-1630019-2 | TE Connectivity
Wirewound resistor, 220 Ω, 200 W, ±5 %, 1-1630019-2
Order No.: 39P5445
EAN: 4099879693075
MPN:
1-1630019-2
HSC200220RJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.0121 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
59.01 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0121 €
2 pcs.
55.2041 €
5 pcs.
51.8602 €
10 pcs.
48.2069 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium housed resistor, 1-1630019-2, TE Connectivity
The 1-1630019-2 is used for general-purpose use, power supplies, power generation and the traction industry. The device is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink.
Features
- Established product with proven reliability
- 5 Watts to 300 Watts
- Versatile product
- Custom designs
- Low resistance
Applications
- Braking resistor
- Balancing resistor
- Capacitor charging and discharging
- Crowbar
- Filter
- Electrical machinery general use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 Ω | |
| Tolerance | ±5 % | |
| Power | 200 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±30 ppm/K | |
| Isolation voltage | 1.9 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 90 mm | |
| Width | 73 mm | |
| Height | 42 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |