1-1625984-7 | TE Connectivity
Wirewound resistor, 1 kΩ, 50 W, ±5 %, 1-1625984-7
Order No.: 39P5311
EAN: 4099879693020
MPN:
1-1625984-7
HSA501K0J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6176 € *
Standard delivery time from the manufacturer is: 27 Weeks
Aluminium housed resistor, 1-1625984-7, TE Connectivity
The 1-1625984-7 is used for general-purpose use, power supplies, power generation and the traction industry. The device is a range of extremely stable, high quality wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink.
Features
- Established product with proven reliability
- 5 Watts to 300 Watts
- Versatile product
- Custom designs
- Low resistance
Applications
- Braking resistor
- Balancing resistor
- Capacitor charging and discharging
- Crowbar
- Filter
- Electrical machinery general use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 kΩ | |
| Tolerance | ±5 % | |
| Power | 50 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±30 ppm/K | |
| Isolation voltage | 1.25 kV | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 200 °C | |
| Length | 51 mm | |
| Width | 30 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |