1-1623728-6 | TE Connectivity

Wirewound resistor, 330 Ω, 11 W, ±5 %, 1-1623728-6

Order No.: 39P6990
EAN: 4099879693303
MPN:
1-1623728-6
SBCHE11330RJ
1-1623728-6 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
188.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.9401 €

Wirewound resistor, 1-1623728-6, TE Connectivity

This wirewound resistor is wound on continuous glass fibre elements or have a ceramic core depending on resistance value. The element is housed in a ceramic case and sealed with an inorganic silica filler. The construction gives the resistor high insulation resistance and low surface temperature, capable of withstanding high overload currents.

Features

  • Up to 17 Watts
  • Fusible styles
  • Vertical or Axial
  • Non flammable
  • Special solvent resistance

Applications

  • Fan force ovens
  • Cooker hoods
  • Power supplies
  • Triac based speed controls
Technical specifications
Filter Property Value
ohmic resistance 330 Ω
Tolerance ±5 %
Power 11 W
Design axial
Assembly THT
Version wirewound resistor
Temperature coefficient ±200 ppm/K
min. operating temperature -55 °C
max. operating temperature 350 °C
Length 50 mm
Width 9 mm
Height 10 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin US
Original Packaging Ammopack with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes