2295018-2 | TE Connectivity

USB-C socket, 24 pole, USB 3.1, SMD, 2295018-2

Order No.: 37P3433
EAN: 4099889814781
MPN:
2295018-2
2295018-2 TE Connectivity USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
2,024.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
2.2491 €

USB Connector, 2295018-2, TE Connectivity

Ground Component Type: M2 Threaded Hole, USB Connector Type: C, USB Version: 3.1 Gen 1, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Panel Ground Location: Right/Left, Number of Ports: 1, Number of Positions: 24, Offset: 0.65 mm, Shell Plating Material: Nickel, Contact Current Rating (Max): 5 A, Contact Mating Area Plating Thickness: 0.75 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: Without, PCB Mount Location: Mid Mount, PCB Mount Retention Type: SMT + Through Hole, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 0.5 mm, Housing Color: Black, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 10000, Operating Temperature Range: -30 – 85 °C, Circuit Application: Signal, Industry Standard: IEC, Degree of Protection: IPX4, Packaging Method: Tape & Reel, Packaging Quantity: 800, Application Method: Tape

Technical specifications
Filter Property Value
Version C socket
Pin number 24 pole
USB Standard USB 3.1
Contact connection SMD
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes