2172034-1 | TE Connectivity

USB-Mini-B socket, 5 pole, USB 2.0, solder connection, 2172034-1

Order No.: 38P6387
EAN: 4099889814859
MPN:
2172034-1
2172034-1 TE Connectivity USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 42 Weeks
Total Price:
8,268.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
13110 pcs.
0.6307 €

USB Connectors, 2172034-1, TE Connectivity

Integral Locking Latch: Without, USB Connector Type: Mini, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Number of Ports: 1, Number of Positions: 5, Connector Profile: Mini, Shell Plating Material: Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.762 µm, Termination Method to Printed Circuit Board: Through Hole-Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Hold-Down Post, Connector Mounting Type: Board Mount, Body Orientation: Right Angle, Centerline (Pitch): 0.8 mm, Housing Color: Black, PCB Thickness (Recommended): 1.6 mm, Soldering Temperature (Max): 350 °C, Mating Cycles (Max): 5000, Operating Temperature Range: -55 – 85 °C, Assembly Process Feature: None, Circuit Application: Power, Signal & Data, Industry Standard: USB 2.0, Degree of Protection: IP20, Packaging Method: Box & Tray, Packaging Quantity: 95

Technical specifications
Filter Property Value
Version mini B socket
Pin number 5 pole
USB Standard USB 2.0
Contact connection solder connection
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85369040
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes