2041517-1 | TE Connectivity

USB-Mini-B socket, 5 pole, USB 2.0, solder connection, 2041517-1

Order No.: 37P2394
EAN: 4099889814354
MPN:
2041517-1
2041517-1 TE Connectivity USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
11,566.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.9639 €

USB Connector, 2041517-1, TE Connectivity

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 5, Shell Plating Finish: Bright, Connector Profile: Mini, Shell Plating Material: Tin over Nickel, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole-Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Boardlock, Connector Mounting Type: Board Mount, Body Orientation: Vertical, Centerline (Pitch): 0.8 mm, Housing Color: Black, PCB Thickness (Recommended): 1.6 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 5000, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tape & Reel, Packaging Quantity: 1200

Technical specifications
Filter Property Value
Version mini B socket
Pin number 5 pole
USB Standard USB 2.0
Contact connection solder connection
Assembly PCB mounting
Attachment (rear panel) PCB locking
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes