2013798-1 | TE Connectivity

USB-A plug, 4 pole, USB 2.0, 2013798-1

Order No.: 38P6382
EAN: 4099889814804
MPN:
2013798-1
2013798-1 TE Connectivity USB Connectors, PC Connectors Image 1
2013798-1 TE Connectivity USB Connectors, PC Connectors Image 2
2013798-1 TE Connectivity USB Connectors, PC Connectors Image 3
2013798-1 TE Connectivity USB Connectors, PC Connectors Image 4
2013798-1 TE Connectivity USB Connectors, PC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
148.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
7.4375 €

USB Connector, 2013798-1, TE Connectivity

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Plug, Connector System: Wire-to-Wire, Sealable: No, Number of Ports: 1, Number of Positions: 4, Connector Profile: Standard, Shell Plating Material: Nickel over Copper, Contact Current Rating (Max): 1.5 A, Contact Mating Area Plating Thickness: 0.76 µm, Locating Posts: Without, PCB Mount Location: Cable Mount, PCB Mount Retention Type: None, Connector Mounting Type: Cable Mount (Free-Hanging), Body Orientation: Straight, Housing Color: Black, Soldering Temperature (Max): 350 °C, Operating Temperature Range: -55 – 85 °C, Assembly Process Feature: None, Circuit Application: Power, Signal & Data, Industry Standard: USB 2.0, Degree of Protection: IP20, Packaging Method: Tray, Packaging Quantity: 1, Comment: Latching USB Plug

Technical specifications
Filter Property Value
Version A plug
Pin number 4 pole
USB Standard USB 2.0
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes