1734372-1 | TE Connectivity

USB-A plug, 4 pole, USB 2.0, 1734372-1

Order No.: 37P2444
EAN: 4099889814606
MPN:
1734372-1
1734372-1 TE Connectivity USB Connectors, PC Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

USB Connectors, 1734372-1, TE Connectivity

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Plug, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 0, Number of Ports: 1, Number of Positions: 4, Connector Profile: Standard, Shell Plating Material: Nickel over Copper, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.1 µm, Locating Posts: Without, PCB Mount Location: Cable Mount, PCB Connector Seating: Flush, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2 mm, 2.5 mm, Housing Color: Black, Soldering Temperature (Max): 240 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -40 – 80 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Bag/Box, Packaging Quantity: 3000

Technical specifications
Filter Property Value
Version A plug
Pin number 4 pole
USB Standard USB 2.0
Assembly cable assembly
Logistics
Property Value
Customs tariff number 85366910
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes