1-292303-6 | TE Connectivity

USB-A socket, 4 pole, USB 2.0, SMD, 1-292303-6

Order No.: 37P2418
EAN: 4099889814460
MPN:
1-292303-6
1-292303-6 TE Connectivity USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
710.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.3681 €

USB Connectors, 1-292303-6, TE Connectivity

USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 0, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Surface Mount, Locating Posts: With, PCB Mount Location: Top, PCB Connector Seating: Offset, PCB Mount Retention Type: Kinked Legs, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 2 mm, 2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.2 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Reel & Box, Packaging Quantity: 1200

Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection SMD
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes