1625854-1 | TE Connectivity
SMD circuit board test pad, 1206, natural, 1625854-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2725 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2725 €
10 pcs.
0.2535 €
25 pcs.
0.2356 €
50 pcs.
0.2142 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD PCB test pad, 1625854-1, TE Connectivity
1206 Probe Pad, 1.25 mm Height, 3.2 mm Length, 1.6 mm Width.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | SMD circuit board test pad | |
| Connection | 1206 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |