5-1437418-2 | TE Connectivity
Barrier strip, black for Terminal blocks, terminal strips, 5-1437418-2
Order No.: 71P9382
EAN: 4099891747565
MPN:
5-1437418-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 12 Days: 3,954 pcs. - if ordered today
Barrier strip, 5-1437418-2, TE Connectivity
Barrier strip, Nylon 6/6, Length: 16,38 mm, Black, Power, Package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | barrier strip | |
| Version | black | |
| Suitable for | Terminal blocks, terminal strips |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |