2271724-1 | TE Connectivity
Labels for terminal block, 2271724-1
Order No.: 71P6246
EAN: 4099891747480
MPN:
2271724-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4490 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
211.23 € *
Price list
Quantity
Price per unit*
25 pcs.
8.4490 €
60 pcs.
8.1158 €
*incl. VAT plus shipping costs
Subject to prior sale
Marking label, 2271724-1, TE Connectivity
Label, White, 1 position, Polyamide, 5.2 mm Centerline , UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labels | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |