2271722-1 | TE Connectivity
Jumper for terminal block, 2271722-1
Order No.: 71P6240
EAN: 4099891747428
MPN:
2271722-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 12 Days: 300 pcs. - if ordered today
Total Price:
202.06 € *
Price list
Quantity
Price per unit*
60 pcs.
3.3677 €
150 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug bridge, 2271722-1, TE Connectivity
Plug bridge, 2 pole, Yellow, Polyamide, Screw, 12 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |