2271721-3 | TE Connectivity
Jumper for terminal block, 2271721-3
Order No.: 71P6238
EAN: 4099891747404
MPN:
2271721-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2840 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
50 pcs.
4.2840 €
150 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug bridge, 2271721-3, TE Connectivity
Plug bridge, 4 pole, Yellow, Polyamide, Screw, 10 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |