2-1437402-7 | TE Connectivity
Screw, 6-32 for connection terminals, 2-1437402-7
Order No.: 71P4902
EAN: 4099891747251
MPN:
2-1437402-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 3,715 pcs. - if ordered today
Barrier strip, 2-1437402-7, TE Connectivity
Barrier strip, Screw size: 6-32, Nickel, Package.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Version | 6-32 | |
| Suitable for | connection terminals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |