1SNK900633R0000 | TE Connectivity
Labels for terminal block, 1SNK900633R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4585 € *
Available in 12 Days: 84 pcs. - if ordered today
Total Price:
14.46 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4585 €
5 pcs.
13.7088 €
10 pcs.
12.8163 €
25 pcs.
11.6858 €
*incl. VAT plus shipping costs
Subject to prior sale
Label holder, 1SNK900633R0000, TE Connectivity
Terminal block & Strip marking accessories, Label, Blank mark details, Yellow, -55 - 110 °C, UL 94V-0.
Features
- Easily identify your terminal block assembly
- Adjustable in height for best visibility
- Compatible with all SNK end stops
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labels | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |