1SNA400850R0000 | TE Connectivity
Bridging rail for terminal block, 1SNA400850R0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0289 € *
Available in 12 Days: 8,730 pcs. - if ordered today
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
5 pcs.
16.1483 €
10 pcs.
15.1011 €
25 pcs.
13.7683 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper bar, 1SNA400850R0000, TE Connectivity
Terminal block & Strip conducting accessories, Jumper bar, 8 Pole, Black, Product spacing 8 mm, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bridging rail | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |