1SNA400711R0600 | TE Connectivity
Bridging rail for terminal block, 1SNA400711R0600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6227 € *
Available in 12 Days: 44 pcs. - if ordered today
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
5 pcs.
19.5517 €
10 pcs.
18.2903 €
25 pcs.
16.6719 €
*incl. VAT plus shipping costs
Subject to prior sale
Jumper bar, 1SNA400711R0600, TE Connectivity
Terminal block & Strip conducting accessories, Jumper bar, 6 Pole, Black, Product spacing 8 mm, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bridging rail | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |