7-1437665-2 | TE Connectivity
Connection terminal, 3 pole, 0.3-3.0 mm², black, quick connection, 20 A, 7-1437665-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 12 Days: 1,548 pcs. - if ordered today
Total Price:
290.96 € *
Price list
Quantity
Price per unit*
150 pcs.
1.9397 €
250 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 7-1437665-2, TE Connectivity
Barrier strip, Dual barrier, Quick connect, Wire-to-Board, 3 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| Colour | black | |
| Connection | quick connection | |
| Rated current | 20 A | |
| AWG cross-section | AWG 22 to 12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |