5-1437665-0 | TE Connectivity
Connection terminal, 3 pole, 0.3-3.0 mm², black, quick connection, 20 A, 5-1437665-0
Unit Price (€ / pc.)
4.7362 € *
Available in 5 Days: 329 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3554 €
50 pcs.
3.9151 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 5-1437665-0, TE Connectivity
Barrier strip, Dual barrier, Quick connect, Wire-to-Board, 3 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Colour | black | |
AWG cross-section | AWG 22 to 12 | |
Rated current | 20 A | |
Cable cross-section | 0.3-3.0 mm² | |
Pin number | 3 pole | |
Version | connection terminal | |
Connection | quick connection |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |