3-1437651-4 | TE Connectivity
Terminal block, 2 pole, 0.3-3.0 mm², black, PCB connection, 25 A, 3-1437651-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5823 €
50 pcs.
2.4038 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 3-1437651-4, TE Connectivity
2 Position Barrier Strip, Tri-Barrier, Double Printed Circuit Pin Bottom Termination, Wire-to-Board, 9.53 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| Colour | black | |
| Connection | PCB connection | |
| Rated current | 25 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |