1977477-2 | TE Connectivity
Terminal block, 2 pole, 0.326-3.31 mm², black, PCB connection, 15 A, 1977477-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 38 Weeks
Terminal block, 1977477-2, TE Connectivity
2 Position Barrier Strip, Dual Barrier, Printed Circuit Pin Bottom Termination, Wire-to-Board, 8.26 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 0.326-3.31 mm² | |
| Colour | black | |
| Connection | PCB connection | |
| Rated current | 15 A | |
| AWG cross-section | AWG 22-16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |