1776313-1 | TE Connectivity

Connection terminal, 1 pole, 2.0-14 mm², natural, screw connection, 65 A, 1776313-1

Order No.: 71P3484
EAN: 4099891743369
MPN:
1776313-1
1776313-1 TE Connectivity Terminal Blocks Image 1
1776313-1 TE Connectivity Terminal Blocks Image 2
1776313-1 TE Connectivity Terminal Blocks Image 3
1776313-1 TE Connectivity Terminal Blocks Image 4
1776313-1 TE Connectivity Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
1,520.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
2.5347 €

PCB Terminal, 1776313-1, TE Connectivity

The 1776313-1 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.

Features

  • Mounting holes between every circuit
  • High circuit density

Applications

  • Motor Controls
  • Power Supplies
  • Telecom
  • Valve Actuators
  • Spa Controllers
  • Lighting
Technical specifications
Filter Property Value
Version connection terminal
Pin number 1 pole
Cable cross-section 2.0-14 mm²
Colour natural
Connection screw connection
Rated current 65 A
AWG cross-section AWG 14 to 6
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No