1776310-2 | TE Connectivity

Connection terminal, 2 pole, 1.25-8.0 mm², natural, screw connection, 40 A, 1776310-2

Order No.: 71P3483
EAN: 4099891743352
MPN:
1776310-2
1776310-2 TE Connectivity Terminal Blocks Image 1
1776310-2 TE Connectivity Terminal Blocks Image 2
1776310-2 TE Connectivity Terminal Blocks Image 3
1776310-2 TE Connectivity Terminal Blocks Image 4
1776310-2 TE Connectivity Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.8544 € *
Available in 12 Days: 1,480 pcs. - if ordered today
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8544 €
5 pcs.
6.5093 €
10 pcs.
6.0809 €
25 pcs.
5.5454 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 1776310-2, TE Connectivity

The 1776310-2 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.

Features

  • Mounting holes between every circuit
  • High circuit density

Applications

  • Motor Controls
  • Power Supplies
  • Telecom
  • Valve Actuators
  • Spa Controllers
  • Lighting
Technical specifications
Filter Property Value
Version connection terminal
Pin number 2 pole
Cable cross-section 1.25-8.0 mm²
Colour natural
Connection screw connection
Rated current 40 A
AWG cross-section AWG 16 to 8
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes