1776302-3 | TE Connectivity
Connection terminal, 3 pole, 0.3-6.0 mm², natural, screw connection, 40 A, 1776302-3
Order No.: 71P3479
EAN: 4099891743314
MPN:
1776302-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available in 12 Days: 301 pcs. - if ordered today
PCB Terminal, 1776302-3, TE Connectivity
The 1776302-3 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 3 pole | |
| Cable cross-section | 0.3-6.0 mm² | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 40 A | |
| AWG cross-section | AWG 22-10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |