1776302-2 | TE Connectivity
Connection terminal, 2 pole, 0.3-6.0 mm², natural, screw connection, 40 A, 1776302-2
Order No.: 71P3478
EAN: 4099891743307
MPN:
1776302-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Available in 12 Days: 1,053 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6779 €
25 pcs.
1.5708 €
50 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776302-2, TE Connectivity
The 1776302-2 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 2 pole | |
| Cable cross-section | 0.3-6.0 mm² | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 40 A | |
| AWG cross-section | AWG 22 to 10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |