1776301-8 | TE Connectivity

Connection terminal, 3 pole, 0.326-3.31 mm², gray, screw connection, 10 A, 1776301-8

Order No.: 71P3477
EAN: 4099891743291
MPN:
1776301-8
1776301-8 TE Connectivity Terminal Blocks Image 1
1776301-8 TE Connectivity Terminal Blocks Image 2
1776301-8 TE Connectivity Terminal Blocks Image 3
1776301-8 TE Connectivity Terminal Blocks Image 4
1776301-8 TE Connectivity Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2102 € *
Available in 12 Days: 351 pcs. - if ordered today
Total Price:
10.21 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2102 €
5 pcs.
9.6866 €
10 pcs.
9.0559 €
25 pcs.
8.2586 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Terminal, 1776301-8, TE Connectivity

The 1776301-8 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.

Features

  • Mounting holes between every circuit
  • High circuit density

Applications

  • Motor Controls
  • Power Supplies
  • Telecom
  • Valve Actuators
  • Spa Controllers
  • Lighting
Technical specifications
Filter Property Value
Version connection terminal
Pin number 3 pole
Cable cross-section 0.326-3.31 mm²
Colour gray
Connection screw connection
Rated current 10 A
AWG cross-section AWG 22 to 12
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes