1776297-2 | TE Connectivity

Connection terminal, 2 pole, 0.3-6.0 mm², natural, screw connection, 40 A, 1776297-2

Order No.: 71P3474
EAN: 4099891743260
MPN:
1776297-2
1776297-2 TE Connectivity Terminal Blocks Image 1
1776297-2 TE Connectivity Terminal Blocks Image 2
1776297-2 TE Connectivity Terminal Blocks Image 3
1776297-2 TE Connectivity Terminal Blocks Image 4
1776297-2 TE Connectivity Terminal Blocks Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3205 € *
Available in 12 Days: 600 pcs. - if ordered today
Total Price:
162.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
2.3205 €

PCB Terminal, 1776297-2, TE Connectivity

The 1776297-2 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.

Features

  • Mounting holes between every circuit
  • High circuit density

Applications

  • Motor Controls
  • Power Supplies
  • Telecom
  • Valve Actuators
  • Spa Controllers
  • Lighting
Technical specifications
Filter Property Value
Version connection terminal
Pin number 2 pole
Cable cross-section 0.3-6.0 mm²
Colour natural
Connection screw connection
Rated current 40 A
AWG cross-section AWG 22 to 10
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No