1776293-8 | TE Connectivity
Connection terminal, 8 pole, 0.12-3.3 mm², natural, screw connection, 30 A, 1776293-8
Order No.: 71P3470
EAN: 4099891743222
MPN:
1776293-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4244 € *
Available in 12 Days: 3,741 pcs. - if ordered today
Total Price:
10.42 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4244 €
5 pcs.
9.8889 €
10 pcs.
9.2463 €
25 pcs.
8.4371 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1776293-8, TE Connectivity
The 1776293-8 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 8 pole | |
| Cable cross-section | 0.12-3.3 mm² | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |