1546306-5 | TE Connectivity
Terminal block, 5 pole, 0.3-3.0 mm², black, PCB connection, 20 A, 1546306-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available: 147 pcs.
Available in 12 Days: 2,529 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 1546306-5, TE Connectivity
5 Position Barrier Strip, Dual Barrier, Wire-to-Wire, 9.53 mm Centerline, 2 Row, 300 V, 22 - 12 AWG, 0.3 - 3 mm² Wire, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | terminal block | |
| Pin number | 5 pole | |
| Cable cross-section | 0.3-3.0 mm² | |
| Colour | black | |
| Connection | PCB connection | |
| Rated current | 20 A | |
| AWG cross-section | AWG 22-12 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |