1-1776293-1 | TE Connectivity
Connection terminal, 11 pole, 0.12-3.3 mm², natural, screw connection, 30 A, 1-1776293-1
Order No.: 71P0870
EAN: 4099891743116
MPN:
1-1776293-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1856 € *
Available in 12 Days: 1,771 pcs. - if ordered today
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
5 pcs.
11.5549 €
10 pcs.
10.8052 €
25 pcs.
9.8532 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Terminal, 1-1776293-1, TE Connectivity
The 1-1776293-1 is a modular design that is cut into smaller sections without altering electrical properties. This product with wire protectors virtually eliminate twisting and breakage of stranded wire during connection.
Features
- Mounting holes between every circuit
- High circuit density
Applications
- Motor Controls
- Power Supplies
- Telecom
- Valve Actuators
- Spa Controllers
- Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection terminal | |
| Pin number | 11 pole | |
| Cable cross-section | 0.12-3.3 mm² | |
| Colour | natural | |
| Connection | screw connection | |
| Rated current | 30 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |